Similar
Similar
Similar
Similar
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

RCG060375K0JNEA | |
|---|---|
DigiKey Part Number | 541-1808-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCG060375K0JNEA |
Description | RES 75K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCG060375K0JNEA Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Resistance | Height - Seated (Max) 0.020" (0.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060375K0JNEA | Vishay Dale | 22.327 | 541-75KGCT-ND | kr.0.63000 | Similar |
| CRCW060375K0JNEB | Vishay Dale | 0 | CRCW060375K0JNEB-ND | kr.0.02664 | Similar |
| CRCW060375K0JNTA | Vishay Dale | 0 | CRCW060375K0JNTA-ND | kr.0.11605 | Similar |
| CRCW060375K0JNTC | Vishay Dale | 0 | CRCW060375K0JNTC-ND | kr.0.09129 | Similar |
| ERJ-3GEYJ753V | Panasonic Industry | 39.726 | P75KGCT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.10945 | kr.547.25 |
| Unit Price without VAT: | kr.0.10945 |
|---|---|
| Unit Price with VAT: | kr.0.13681 |









