
| CR0603-JW-753ELF | |
|---|---|
| DigiKey Part Number | CR0603-JW-753ELFTR-ND - Tape & Reel (TR) CR0603-JW-753ELFCT-ND - Cut Tape (CT) CR0603-JW-753ELFDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CR0603-JW-753ELF | 
| Description | RES SMD 75K OHM 5% 1/10W 0603 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 75 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CR0603-JW-753ELF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Moisture Resistant | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.14700 | kr.1.47 | 
| 25 | kr.0.11000 | kr.2.75 | 
| 50 | kr.0.08700 | kr.4.35 | 
| 100 | kr.0.07100 | kr.7.10 | 
| 250 | kr.0.05480 | kr.13.70 | 
| 500 | kr.0.04556 | kr.22.78 | 
| 1.000 | kr.0.03846 | kr.38.46 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.01491 | kr.74.55 | 
| 10.000 | kr.0.01416 | kr.141.60 | 
| 15.000 | kr.0.01411 | kr.211.65 | 
| 25.000 | kr.0.01397 | kr.349.25 | 
| 35.000 | kr.0.01389 | kr.486.15 | 
| 50.000 | kr.0.01380 | kr.690.00 | 
| 60.000 | kr.0.01377 | kr.826.20 | 
| 120.000 | kr.0.01363 | kr.1,635.60 | 
| 125.000 | kr.0.01362 | kr.1,702.50 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark