Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RCG04028K06FKED | |
|---|---|
DigiKey Part Number | 541-RCG04028K06FKEDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCG04028K06FKED |
Description | RES 8.06K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8.06 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW04028K06FKED | Vishay Dale | 197.878 | 541-8.06KLCT-ND | kr.0.63000 | Parametric Equivalent |
| CRCW04028K06FKEDC | Vishay Dale | 81.165 | 541-5110-1-ND | kr.0.63000 | Parametric Equivalent |
| CRCW04028K06FKTD | Vishay Dale | 6.174 | 541-CRCW04028K06FKTDCT-ND | kr.1.01000 | Parametric Equivalent |
| AC0402FR-078K06L | YAGEO | 8.285 | YAG5312CT-ND | kr.0.63000 | Parametric Equivalent |
| CAS04F8061CT | Cal-Chip Electronics, Inc. | 10.000 | 4713-CAS04F8061CT-ND | kr.0.95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.07117 | kr.711.70 |
| Unit Price without VAT: | kr.0.07117 |
|---|---|
| Unit Price with VAT: | kr.0.08896 |







