
AC0402FR-078K06L | |
---|---|
DigiKey Part Number | YAG5312TR-ND - Tape & Reel (TR) YAG5312CT-ND - Cut Tape (CT) YAG5312DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FR-078K06L |
Description | RES SMD 8.06K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.06 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0402FR-078K06L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.05100 | kr.0.51 |
25 | kr.0.04360 | kr.1.09 |
50 | kr.0.03320 | kr.1.66 |
100 | kr.0.02620 | kr.2.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.01958 | kr.195.80 |
20.000 | kr.0.01306 | kr.261.20 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |