Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RCG04026K04FKED | |
|---|---|
DigiKey Part Number | 541-RCG04026K04FKEDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCG04026K04FKED |
Description | RES 6.04K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.04 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW04026K04FKED | Vishay Dale | 21.955 | 541-6.04KLCT-ND | kr.0.63000 | Parametric Equivalent |
| CRCW04026K04FKEDC | Vishay Dale | 71.309 | 541-4067-1-ND | kr.0.63000 | Parametric Equivalent |
| CRCW04026K04FKTD | Vishay Dale | 12.070 | 541-CRCW04026K04FKTDCT-ND | kr.1.01000 | Parametric Equivalent |
| AC0402FR-076K04L | YAGEO | 41.755 | YAG5309CT-ND | kr.0.63000 | Parametric Equivalent |
| AF0402FR-076K04L | YAGEO | 19.570 | 13-AF0402FR-076K04LCT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.07117 | kr.711.70 |
| Unit Price without VAT: | kr.0.07117 |
|---|---|
| Unit Price with VAT: | kr.0.08896 |









