
RC0402FR-136K04L | |
|---|---|
DigiKey Part Number | 13-RC0402FR-136K04LTR-ND - Tape & Reel (TR) 13-RC0402FR-136K04LCT-ND - Cut Tape (CT) 13-RC0402FR-136K04LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-136K04L |
Description | RES 6.04K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.04 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-136K04L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW04026K04FKED | Vishay Dale | 20.735 | 541-6.04KLCT-ND | kr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.13300 | kr.1.33 |
| 25 | kr.0.09640 | kr.2.41 |
| 50 | kr.0.07600 | kr.3.80 |
| 100 | kr.0.06150 | kr.6.15 |
| 250 | kr.0.04692 | kr.11.73 |
| 500 | kr.0.03880 | kr.19.40 |
| 1.000 | kr.0.03246 | kr.32.46 |
| 5.000 | kr.0.02252 | kr.112.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.01570 | kr.785.00 |
| 100.000 | kr.0.01433 | kr.1,433.00 |
| 150.000 | kr.0.01367 | kr.2,050.50 |
| 250.000 | kr.0.01295 | kr.3,237.50 |
| 350.000 | kr.0.01253 | kr.4,385.50 |
| 500.000 | kr.0.01214 | kr.6,070.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

