RCA12064K99FKEA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 555
Unit Price: kr.0.70000
Datasheet

Similar


Vishay Dale
In Stock: 32.649
Unit Price: kr.0.70000
Datasheet

Similar


Vishay Dale
In Stock: 45.530
Unit Price: kr.1.71000
Datasheet

Similar


Vishay Dale
In Stock: 16.868
Unit Price: kr.0.70000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.05724
Datasheet

Similar


Vishay Dale
In Stock: 19.120
Unit Price: kr.1.08000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.13791
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.12552
Datasheet

Similar


Vishay Dale
In Stock: 4.530
Unit Price: kr.1.20000
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: kr.0.65135
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: kr.0.21275
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.70000
Datasheet

Similar


Bourns Inc.
In Stock: 22.337
Unit Price: kr.0.63000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.14302
Datasheet
4.99 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCA12064K99FKEA

DigiKey Part Number
541-2246-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCA12064K99FKEA
Description
RES SMD 4.99K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.99 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCA12064K99FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW12064K99FKEAVishay Dale555541-4.99KFCT-NDkr.0.70000Similar
CRCW12064K99FKEACVishay Dale32.649541-CRCW12064K99FKEACCT-NDkr.0.70000Similar
CRCW12064K99FKEAHPVishay Dale45.530541-4.99KUCT-NDkr.1.71000Similar
CRCW12064K99FKEBVishay Dale16.868541-CRCW12064K99FKEBCT-NDkr.0.70000Similar
CRCW12064K99FKEBCVishay Dale0CRCW12064K99FKEBC-NDkr.0.05724Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.17408kr.870.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.17408
Unit Price with VAT:kr.0.21760