4.99 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12064K99FKEAHP

DigiKey Part Number
541-4.99KUTR-ND - Tape & Reel (TR)
541-4.99KUCT-ND - Cut Tape (CT)
541-4.99KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12064K99FKEAHP
Description
RES SMD 4.99K OHM 1% 3/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.99 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12064K99FKEAHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45.530
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.0.89400kr.8.94
25kr.0.71760kr.17.94
50kr.0.61760kr.30.88
100kr.0.53830kr.53.83
250kr.0.45824kr.114.56
500kr.0.41248kr.206.24
1.000kr.0.37603kr.376.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.30579kr.1,528.95
10.000kr.0.28945kr.2,894.50
15.000kr.0.28149kr.4,222.35
25.000kr.0.27286kr.6,821.50
35.000kr.0.26792kr.9,377.20
50.000kr.0.26325kr.13,162.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750