RCA040210K0FKED is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 16.058
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 7.054
Unit Price: kr.0.64000
Datasheet
RCA Series 0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCA040210K0FKED

DigiKey Part Number
541-2182-2-ND - Tape & Reel (TR)
541-2182-1-ND - Cut Tape (CT)
541-2182-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCA040210K0FKED
Description
RES SMD 10K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCA040210K0FKED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.28800kr.2.88
25kr.0.21760kr.5.44
50kr.0.17920kr.8.96
100kr.0.14910kr.14.91
250kr.0.11904kr.29.76
500kr.0.10228kr.51.14
1.000kr.0.08890kr.88.90
5.000kr.0.06769kr.338.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.06278kr.627.80
20.000kr.0.05781kr.1,156.20
30.000kr.0.05539kr.1,661.70
50.000kr.0.05277kr.2,638.50
70.000kr.0.05127kr.3,588.90
100.000kr.0.04985kr.4,985.00
120.000kr.0.04919kr.5,902.80
240.000kr.0.04700kr.11,280.00
250.000kr.0.04688kr.11,720.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000