
PTF56200K00FYEB | |
|---|---|
DigiKey Part Number | PTF200KATR-ND - Tape & Reel (TR) PTF200KACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PTF56200K00FYEB |
Description | RES 200K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±10ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.250" L (2.31mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTF56200K00FZEB | Vishay Dale | 1.407 | PTF200KBCT-ND | kr.37.91000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.34000 | kr.37.34 |
| 10 | kr.25.43000 | kr.254.30 |
| 25 | kr.22.20280 | kr.555.07 |
| 50 | kr.20.18140 | kr.1,009.07 |
| 100 | kr.18.46330 | kr.1,846.33 |
| 250 | kr.16.58140 | kr.4,145.35 |
| 500 | kr.15.40418 | kr.7,702.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.17.21513 | kr.17,215.13 |
| 2.000 | kr.16.22682 | kr.32,453.64 |
| 3.000 | kr.15.71946 | kr.47,158.38 |
| Unit Price without VAT: | kr.37.34000 |
|---|---|
| Unit Price with VAT: | kr.46.67500 |

