
PTF56200K00FZEB | |
|---|---|
DigiKey Part Number | PTF200KBTR-ND - Tape & Reel (TR) PTF200KBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PTF56200K00FZEB |
Description | RES 200K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±5ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.250" L (2.31mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.91000 | kr.37.91 |
| 10 | kr.25.81000 | kr.258.10 |
| 25 | kr.22.53760 | kr.563.44 |
| 50 | kr.20.48700 | kr.1,024.35 |
| 100 | kr.18.74550 | kr.1,874.55 |
| 250 | kr.16.83828 | kr.4,209.57 |
| 500 | kr.15.64522 | kr.7,822.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.18.11649 | kr.18,116.49 |
| 2.000 | kr.17.08443 | kr.34,168.86 |
| 3.000 | kr.16.55454 | kr.49,663.62 |
| Unit Price without VAT: | kr.37.91000 |
|---|---|
| Unit Price with VAT: | kr.47.38750 |

