100 Ohms ±1% 5W Through Hole Resistor Axial Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NS005100R0FB12

DigiKey Part Number
541-NS005100R0FB12-ND
Manufacturer
Manufacturer Product Number
NS005100R0FB12
Description
NS-5 100 1% B12
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 5W Through Hole Resistor Axial Non-Inductive Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Non-Inductive
Series
Temperature Coefficient
±20ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 250°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RS005100R0FE12Vishay Dale97541-RS005100R0FE12-NDkr.38.17000Parametric Equivalent
RS005100R0FE73Vishay Dale367RSC-100RCT-NDkr.25.30000Parametric Equivalent
RS005100R0FS73Vishay Dale55RSC-100CT-NDkr.22.63000Parametric Equivalent
In-Stock: 72
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.61.37000kr.61.37
10kr.42.38900kr.423.89
25kr.37.25400kr.931.35
50kr.34.03940kr.1,701.97
100kr.31.30630kr.3,130.63
300kr.27.79223kr.8,337.67
500kr.26.44338kr.13,221.69
1.000kr.24.85439kr.24,854.39
Manufacturers Standard Package
Unit Price without VAT:kr.61.37000
Unit Price with VAT:kr.76.71250