
RS005100R0FE73 | |
|---|---|
DigiKey Part Number | RSC-100RTR-ND - Tape & Reel (TR) RSC-100RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS005100R0FE73 |
Description | RES 100 OHM 5W 1% WW AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS005100R0FE73 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.30000 | kr.25.30 |
| 10 | kr.17.04200 | kr.170.42 |
| 25 | kr.14.80760 | kr.370.19 |
| 50 | kr.13.40920 | kr.670.46 |
| 100 | kr.12.21840 | kr.1,221.84 |
| 250 | kr.10.91544 | kr.2,728.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.14.87402 | kr.7,437.01 |
| 1.000 | kr.13.90387 | kr.13,903.87 |
| 1.500 | kr.13.40576 | kr.20,108.64 |
| 2.500 | kr.12.84220 | kr.32,105.50 |
| 3.500 | kr.12.50645 | kr.43,772.57 |
| 5.000 | kr.12.17851 | kr.60,892.55 |
| Unit Price without VAT: | kr.25.30000 |
|---|---|
| Unit Price with VAT: | kr.31.62500 |

