



NH250500R0FJ01 | |
---|---|
DigiKey Part Number | NH250-500J-ND |
Manufacturer | |
Manufacturer Product Number | NH250500R0FJ01 |
Description | RES CHAS MNT 500 OHM 1% 250W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms ±1% 250W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | NH250500R0FJ01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 500 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 250W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant, Non-Inductive | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 4.500" L x 3.000" W (114.30mm x 76.20mm) | |
Height - Seated (Max) | 2.219" (56.37mm) | |
Lead Style | Terminal Screw Type | |
Package / Case | Axial, Box | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1,056.64000 | kr.1,056.64 |
10 | kr.800.48600 | kr.8,004.86 |
25 | kr.731.40720 | kr.18,285.18 |
50 | kr.688.20860 | kr.34,410.43 |
Unit Price without VAT: | kr.1,056.64000 |
---|---|
Unit Price with VAT: | kr.1,320.80000 |