RH5022R00FS03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RH5022R00FS03
NH250200R0FJ01
NH250200R0FJ01

NH250200R0FJ01

DigiKey Part Number
NH250-200J-ND
Manufacturer
Manufacturer Product Number
NH250200R0FJ01
Description
RES CHAS MNT 200 OHM 1% 250W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
200 Ohms ±1% 250W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
NH250200R0FJ01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
200 Ohms
Tolerance
±1%
Power (Watts)
250W
Composition
Wirewound
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
Moisture Resistant, Non-Inductive
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
4.500" L x 3.000" W (114.30mm x 76.20mm)
Height - Seated (Max)
2.219" (56.37mm)
Lead Style
Terminal Screw Type
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.6,330.88000kr.6,330.88
10kr.4,809.78600kr.48,097.86
Manufacturers Standard Package
Unit Price without VAT:kr.6,330.88000
Unit Price with VAT:kr.7,913.60000