MSP10A012K20GEJ is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.20.09066
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.23.01000
Datasheet

Similar


Bourns Inc.
In Stock: 7.980
Unit Price: kr.32.52000
Datasheet

Similar


Bourns Inc.
In Stock: 21.084
Unit Price: kr.2.54000
Datasheet
2.2k Ohm ±2% 200mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP10A012K20GEJ

DigiKey Part Number
MSP2.2KR-ND
Manufacturer
Manufacturer Product Number
MSP10A012K20GEJ
Description
RES ARRAY 9 RES 2.2K OHM 10SIP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2k Ohm ±2% 200mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
10
Manufacturer
Vishay Dale
Power Per Element
200mW
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tube
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Through Hole
Circuit Type
Bussed
Package / Case
10-SIP
Resistance (Ohms)
2.2k
Supplier Device Package
10-SIP
Tolerance
±2%
Size / Dimension
0.990" L x 0.090" W (25.15mm x 2.29mm)
Number of Resistors
9
Height - Seated (Max)
0.195" (4.95mm)
Resistor-Ratio-Drift
±50ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MSP10A012K20FEJVishay Dale0MSP10A012K20FEJ-NDkr.20.09066Upgrade
CSC10A012K20GEKVishay Dale0CSC2.2KCC-NDkr.23.01000Similar
4310R-101-222LFBourns Inc.7.9804310R-1-222LF-NDkr.32.52000Similar
4610X-101-222LFBourns Inc.21.0844610X-1-222LF-NDkr.2.54000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
264kr.29.24758kr.7,721.36
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.29.24758
Unit Price with VAT:kr.36.55948