CSC10A012K20GEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.29.24758
Datasheet

Similar


Bourns Inc.
In Stock: 7.980
Unit Price: kr.32.52000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.1.32122
Datasheet

Similar


Bourns Inc.
In Stock: 21.184
Unit Price: kr.2.54000
Datasheet
2.2k Ohm ±2% 200mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSC10A012K20GEK

DigiKey Part Number
CSC2.2KCC-ND
Manufacturer
Manufacturer Product Number
CSC10A012K20GEK
Description
RES ARRAY 9 RES 2.2K OHM 10SIP
Customer Reference
Detailed Description
2.2k Ohm ±2% 200mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
10
Manufacturer
Vishay Dale
Power Per Element
200mW
Series
Temperature Coefficient
±100ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Discontinued at DigiKey
Mounting Type
Through Hole
Circuit Type
Bussed
Package / Case
10-SIP
Resistance (Ohms)
2.2k
Supplier Device Package
10-SIP
Tolerance
±2%
Size / Dimension
0.990" L x 0.098" W (25.15mm x 2.49mm)
Number of Resistors
9
Height - Seated (Max)
0.195" (4.95mm)
Resistor-Ratio-Drift
±50ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MSP10A012K20GEJVishay Dale0MSP2.2KR-NDkr.29.24758Similar
4310R-101-222LFBourns Inc.7.9804310R-1-222LF-NDkr.32.52000Similar
4610M-101-222LFBourns Inc.04610M-101-222LF-NDkr.1.32122Similar
4610X-101-222LFBourns Inc.21.1844610X-1-222LF-NDkr.2.54000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.23.01000kr.23.01
10kr.13.67500kr.136.75
25kr.11.29040kr.282.26
50kr.9.83080kr.491.54
100kr.8.61040kr.861.04
250kr.7.29760kr.1,824.40
500kr.6.48962kr.3,244.81
1.000kr.6.12603kr.6,126.03
Manufacturers Standard Package
Unit Price without VAT:kr.23.01000
Unit Price with VAT:kr.28.76250