Similar
Similar
Similar
Similar

MSP10A01120RGEJ | |
|---|---|
DigiKey Part Number | MSP10A01120RGEJ-ND |
Manufacturer | |
Manufacturer Product Number | MSP10A01120RGEJ |
Description | RES ARRAY 9 RES 120 OHM 10SIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 Ohm ±2% 200mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP |
Datasheet | Datasheet |
Category | Number of Pins 10 |
Manufacturer Vishay Dale | Power Per Element 200mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Bussed | Package / Case 10-SIP |
Resistance (Ohms) 120 | Supplier Device Package 10-SIP |
Tolerance ±2% | Size / Dimension 0.990" L x 0.090" W (25.15mm x 2.29mm) |
Number of Resistors 9 | Height - Seated (Max) 0.195" (4.95mm) |
Resistor-Ratio-Drift ±50ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSC10A01120RGEK | Vishay Dale | 0 | CSC120CC-ND | kr.6.31103 | Similar |
| 4310R-101-121LF | Bourns Inc. | 0 | 4310R-1-121LF-ND | kr.11.65349 | Similar |
| 4610X-101-121LF | Bourns Inc. | 1.264 | 4610X-1-121LF-ND | kr.3.11000 | Similar |
| 4610X-AP1-121LF | Bourns Inc. | 0 | 4610X-AP1-121LF-ND | kr.1.44609 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 264 | kr.29.24758 | kr.7,721.36 |
| Unit Price without VAT: | kr.29.24758 |
|---|---|
| Unit Price with VAT: | kr.36.55948 |




