4310R-101-121LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 1.264
Unit Price: kr.3.11000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.1.44609
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.6.31103
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.29.24758
Datasheet
120 Ohm ±2% 200mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4310R-101-121LF

DigiKey Part Number
4310R-1-121LF-ND
Manufacturer
Manufacturer Product Number
4310R-101-121LF
Description
RES ARRAY 9 RES 120 OHM 10SIP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
120 Ohm ±2% 200mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP
Datasheet
 Datasheet
EDA/CAD Models
4310R-101-121LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
10
Manufacturer
Bourns Inc.
Power Per Element
200mW
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tube
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Through Hole
Circuit Type
Bussed
Package / Case
10-SIP
Resistance (Ohms)
120
Supplier Device Package
10-SIP
Tolerance
±2%
Size / Dimension
0.984" L x 0.085" W (24.99mm x 2.16mm)
Number of Resistors
9
Height - Seated (Max)
0.195" (4.95mm)
Resistor-Ratio-Drift
50ppm/°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4610X-101-121LFBourns Inc.1.2644610X-1-121LF-NDkr.3.11000Similar
4610X-AP1-121LFBourns Inc.04610X-AP1-121LF-NDkr.1.44609Similar
CSC10A01120RGEKVishay Dale0CSC120CC-NDkr.6.31103Similar
MSP10A01120RGEJVishay Dale0MSP10A01120RGEJ-NDkr.29.24758Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
2.000kr.11.65349kr.23,306.98
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.11.65349
Unit Price with VAT:kr.14.56686