Similar
Similar
Similar

MSP08C031K00GEJ | |
|---|---|
DigiKey Part Number | MSP1.0KG-ND |
Manufacturer | |
Manufacturer Product Number | MSP08C031K00GEJ |
Description | RES ARRAY 4 RES 1K OHM 8SIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm ±2% 400mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 8-SIP |
Datasheet | Datasheet |
Category | Number of Pins 8 |
Manufacturer Vishay Dale | Power Per Element 400mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Isolated | Package / Case 8-SIP |
Resistance (Ohms) 1k | Supplier Device Package 8-SIP |
Tolerance ±2% | Size / Dimension 0.790" L x 0.090" W (20.07mm x 2.29mm) |
Number of Resistors 4 | Height - Seated (Max) 0.350" (8.89mm) |
Resistor-Ratio-Drift ±50ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4308M-102-102 | Bourns Inc. | 0 | 4308M-102-102-ND | kr.12.04439 | Similar |
| 4308M-102-102LF | Bourns Inc. | 0 | 4308M-102-102LF-ND | kr.12.04439 | Similar |
| 4608M-102-102LF | Bourns Inc. | 0 | 4608M-102-102LF-ND | kr.0.97050 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 336 | kr.30.91881 | kr.10,388.72 |
| Unit Price without VAT: | kr.30.91881 |
|---|---|
| Unit Price with VAT: | kr.38.64851 |



