4608M-102-102LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.11.96628
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.12.04439
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.12.04439
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.30.91881
Datasheet
1k Ohm ±2% 400mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 8-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4608M-102-102LF

DigiKey Part Number
4608M-102-102LF-ND
Manufacturer
Manufacturer Product Number
4608M-102-102LF
Description
RES ARRAY 4 RES 1K OHM 8SIP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1k Ohm ±2% 400mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 8-SIP
Datasheet
 Datasheet
EDA/CAD Models
4608M-102-102LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
8
Manufacturer
Bourns Inc.
Power Per Element
400mW
Series
Temperature Coefficient
±100ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Through Hole
Circuit Type
Isolated
Package / Case
8-SIP
Resistance (Ohms)
1k
Supplier Device Package
8-SIP
Tolerance
±2%
Size / Dimension
0.798" L x 0.098" W (20.27mm x 2.49mm)
Number of Resistors
4
Height - Seated (Max)
0.250" (6.35mm)
Resistor-Ratio-Drift
50ppm/°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4308H-102-102Bourns Inc.04308H-102-102-NDkr.11.96628Similar
4308M-102-102Bourns Inc.04308M-102-102-NDkr.12.04439Similar
4308M-102-102LFBourns Inc.04308M-102-102LF-NDkr.12.04439Similar
MSP08C031K00GEJVishay Dale0MSP1.0KG-NDkr.30.91881Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10.000kr.0.97050kr.9,705.00
Unit Price without VAT:kr.0.97050
Unit Price with VAT:kr.1.21313