Similar
Similar
Similar

MSP06A032K20GEJ | |
|---|---|
DigiKey Part Number | MSP06A032K20GEJ-ND |
Manufacturer | |
Manufacturer Product Number | MSP06A032K20GEJ |
Description | RES ARRAY 3 RES 2.2K OHM 6SIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2k Ohm ±2% 300mW Power Per Element Isolated 3 Resistor Network/Array ±100ppm/°C 6-SIP |
Datasheet | Datasheet |
Category | Number of Pins 6 |
Manufacturer Vishay Dale | Power Per Element 300mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Isolated | Package / Case 6-SIP |
Resistance (Ohms) 2.2k | Supplier Device Package 6-SIP |
Tolerance ±2% | Size / Dimension 0.590" L x 0.090" W (14.99mm x 2.29mm) |
Number of Resistors 3 | Height - Seated (Max) 0.195" (4.95mm) |
Resistor-Ratio-Drift ±50ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSC06A032K20GEK | Vishay Dale | 0 | CSC2.2KG-ND | kr.4.11225 | Similar |
| 4306R-102-222LF | Bourns Inc. | 0 | 4306R-2-222LF-ND | kr.10.30344 | Similar |
| 4606X-102-222LF | Bourns Inc. | 2.941 | 4606X-2-222LF-ND | kr.1.65000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 456 | kr.19.01805 | kr.8,672.23 |
| Unit Price without VAT: | kr.19.01805 |
|---|---|
| Unit Price with VAT: | kr.23.77256 |




