
4606X-102-222LF | |
|---|---|
DigiKey Part Number | 4606X-2-222LF-ND |
Manufacturer | |
Manufacturer Product Number | 4606X-102-222LF |
Description | RES ARRAY 3 RES 2.2K OHM 6SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2k Ohm ±2% 300mW Power Per Element Isolated 3 Resistor Network/Array ±100ppm/°C 6-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4606X-102-222LF Models |
Category | Power Per Element 300mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 6-SIP |
Circuit Type Isolated | Supplier Device Package 6-SIP |
Resistance (Ohms) 2.2k | Size / Dimension 0.598" L x 0.098" W (15.19mm x 2.49mm) |
Tolerance ±2% | Height - Seated (Max) 0.200" (5.08mm) |
Number of Resistors 3 | Base Product Number |
Number of Pins 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.1.05200 | kr.10.52 |
| 25 | kr.0.88520 | kr.22.13 |
| 50 | kr.0.78240 | kr.39.12 |
| 200 | kr.0.61975 | kr.123.95 |
| 400 | kr.0.55603 | kr.222.41 |
| 600 | kr.0.52337 | kr.314.02 |
| 1.000 | kr.0.48628 | kr.486.28 |
| 5.000 | kr.0.39469 | kr.1,973.45 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

