LVR05R1000FE73 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 541
Unit Price: kr.16.42000
Datasheet

Similar


Riedon products by Bourns
In Stock: 45
Unit Price: kr.17.12000
Datasheet
100 mOhms ±1% 5W Through Hole Resistor Axial Current Sense, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LVR05R1000FE73

DigiKey Part Number
LVRC-.10RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LVR05R1000FE73
Description
RES 0.1 OHM 1% 5W AXIAL WW
Customer Reference
Detailed Description
100 mOhms ±1% 5W Through Hole Resistor Axial Current Sense, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
LVR05R1000FE73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Current Sense, Moisture Resistant
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 275°C
Part Status
Obsolete
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.330" Dia x 0.925" L (8.38mm x 23.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MR5FTR100Stackpole Electronics Inc541MR5FTR100CT-NDkr.16.42000Similar
MT5-0R1F1Riedon products by Bourns45696-1744-NDkr.17.12000Similar
Obsolete
This product is no longer manufactured. View Substitutes