
MT5-0R1F1 | |
|---|---|
DigiKey Part Number | 696-1744-ND |
Manufacturer | |
Manufacturer Product Number | MT5-0R1F1 |
Description | RES 0.1 OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 5W Through Hole Resistor Axial Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | MT5-0R1F1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety | |
Temperature Coefficient | - | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.335" Dia x 0.890" L (8.51mm x 22.61mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.28000 | kr.17.28 |
| 10 | kr.11.51400 | kr.115.14 |
| 25 | kr.9.95320 | kr.248.83 |
| 50 | kr.8.97800 | kr.448.90 |
| 100 | kr.8.14780 | kr.814.78 |
| 250 | kr.7.23816 | kr.1,809.54 |
| 500 | kr.6.66906 | kr.3,334.53 |
| 1.000 | kr.6.18560 | kr.6,185.60 |
| 5.000 | kr.5.32550 | kr.26,627.50 |
| Unit Price without VAT: | kr.17.28000 |
|---|---|
| Unit Price with VAT: | kr.21.60000 |

