
LVR05R1000FE73 | |
|---|---|
DigiKey Part Number | LVRC-.10RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LVR05R1000FE73 |
Description | RES 0.1 OHM 1% 5W AXIAL WW |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 5W Through Hole Resistor Axial Current Sense, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | LVR05R1000FE73 Models |
Category | Composition |
Mfr | Features Current Sense, Moisture Resistant |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 275°C |
Part Status Obsolete | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.330" Dia x 0.925" L (8.38mm x 23.50mm) |
Power (Watts) | Number of Terminations 2 |



