IMC1008ERR15J is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Würth Elektronik
In Stock: 3.125
Unit Price: kr.3.01000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.1.15139
Datasheet

Similar


Bourns Inc.
In Stock: 3.035
Unit Price: kr.1.54000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMC1008ERR15J

DigiKey Part Number
IMC1008ERR15J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IMC1008ERR15J
Description
FIXED IND 150NH 800MA 220MOHM SM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
150 nH Unshielded Drum Core, Wirewound Inductor 800 mA 220mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
150 nH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
220mOhm Max
Q @ Freq
45 @ 100MHz
Frequency - Self Resonant
880MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
25 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.075" (1.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.76624kr.1,532.48
Manufacturers Standard Package
Unit Price without VAT:kr.0.76624
Unit Price with VAT:kr.0.95780