150 nH Unshielded Drum Core, Wirewound Inductor 800 mA 220mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 nH Unshielded Drum Core, Wirewound Inductor 800 mA 220mOhm Max 1008 (2520 Metric)
@AskLorandt explains: Rated current of an inductor
@AskLorandt explains: Saturation current of an inductor

744762215A

DigiKey Part Number
732-1822-2-ND - Tape & Reel (TR)
732-1822-1-ND - Cut Tape (CT)
732-1822-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744762215A
Description
FIXED IND 150NH 800MA 220 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
150 nH Unshielded Drum Core, Wirewound Inductor 800 mA 220mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
744762215A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
220mOhm Max
Mfr
Q @ Freq
45 @ 100MHz
Series
Frequency - Self Resonant
880MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
25 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1008 (2520 Metric)
Tolerance
±5%
Supplier Device Package
1008 (2520 Metric)
Current Rating (Amps)
Size / Dimension
0.102" L x 0.083" W (2.60mm x 2.10mm)
Shielding
Unshielded
Height - Seated (Max)
0.075" (1.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.453
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.98000kr.2.98
10kr.2.85300kr.28.53
50kr.2.65640kr.132.82
100kr.2.45990kr.245.99
500kr.2.26338kr.1,131.69
1.000kr.2.07318kr.2,073.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.87664kr.3,753.28
Manufacturers Standard Package
Unit Price without VAT:kr.2.98000
Unit Price with VAT:kr.3.72500