Direct
Similar
Similar
Similar

IMC1008ER22NJ | |
|---|---|
DigiKey Part Number | IMC1008ER22NJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IMC1008ER22NJ |
Description | FIXED IND 22NH 1A 100 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 nH Unshielded Drum Core, Wirewound Inductor 1 A 100mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 100mOhm Max |
Mfr | Q @ Freq 60 @ 350MHz |
Series | Frequency - Self Resonant 2.5GHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±5% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.075" (1.90mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 744762122A | Würth Elektronik | 4.502 | 732-1812-1-ND | kr.2.98000 | Direct |
| CW252016-22NG | Bourns Inc. | 0 | CW252016-22NG-ND | kr.1.14060 | Similar |
| CW252016-22NJ | Bourns Inc. | 0 | CW252016-22NJ-ND | kr.0.75525 | Similar |
| CW252016-22NK | Bourns Inc. | 0 | CW252016-22NK-ND | kr.0.75525 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.75906 | kr.1,518.12 |
| Unit Price without VAT: | kr.0.75906 |
|---|---|
| Unit Price with VAT: | kr.0.94883 |



