IMC0603ER8N2J01 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Abracon LLC
In Stock: 0
Unit Price: kr.0.65079
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.64000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.1.60000
Datasheet

Similar


Johanson Technology Inc.
In Stock: 0
Unit Price: kr.0.48461
Datasheet
CRCW 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMC0603ER8N2J01

DigiKey Part Number
IMC0603ER8N2J01-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IMC0603ER8N2J01
Description
FIXED IND 8.2NH 700MA 100MOHM SM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8.2 nH Unshielded Wirewound Inductor 700 mA 100mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
8.2 nH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
100mOhm Max
Q @ Freq
30 @ 250MHz
Frequency - Self Resonant
4.6GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
250 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.041" W (1.60mm x 1.05mm)
Height - Seated (Max)
0.049" (1.25mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.66191kr.1,985.73
Manufacturers Standard Package
Unit Price without VAT:kr.0.66191
Unit Price with VAT:kr.0.82739