
| CW160808-8N2J | |
|---|---|
| DigiKey Part Number | 118-CW160808-8N2JTR-ND - Tape & Reel (TR) 118-CW160808-8N2JCT-ND - Cut Tape (CT) 118-CW160808-8N2JDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CW160808-8N2J | 
| Description | FIXED IND 8.2NH 700MA 110MOHM SM | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 8.2 nH Unshielded Drum Core, Wirewound Inductor 700 mA 110mOhm 0603 (1608 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CW160808-8N2J Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Drum Core, Wirewound | |
| Material - Core | ||
| Inductance | 8.2 nH | |
| Tolerance | ±5% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | - | |
| Shielding | Unshielded | |
| DC Resistance (DCR) | 110mOhm | |
| Q @ Freq | 30 @ 250MHz | |
| Frequency - Self Resonant | 5GHz | |
| Ratings | - | |
| Operating Temperature | -40°C ~ 125°C | |
| Inductance Frequency - Test | 250 MHz | |
| Mounting Type | Surface Mount | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | 0603 (1608 Metric) | |
| Size / Dimension | 0.065" L x 0.041" W (1.65mm x 1.05mm) | |
| Height - Seated (Max) | 0.047" (1.20mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.60000 | kr.1.60 | 
| 10 | kr.1.29300 | kr.12.93 | 
| 100 | kr.1.06370 | kr.106.37 | 
| 1.000 | kr.0.87482 | kr.874.82 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.79693 | kr.2,390.79 | 
| 6.000 | kr.0.75146 | kr.4,508.76 | 
| 9.000 | kr.0.72610 | kr.6,534.90 | 
| 15.000 | kr.0.69539 | kr.10,430.85 | 
| 21.000 | kr.0.67590 | kr.14,193.90 | 
| 30.000 | kr.0.65585 | kr.19,675.50 | 
| 75.000 | kr.0.63120 | kr.47,340.00 | 
| Unit Price without VAT: | kr.1.60000 | 
|---|---|
| Unit Price with VAT: | kr.2.00000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark