
ILHB0805ER600V | |
|---|---|
DigiKey Part Number | 541-2301-2-ND - Tape & Reel (TR) 541-2301-1-ND - Cut Tape (CT) 541-2301-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILHB0805ER600V |
Description | FERRITE BEAD 60 OHM 0805 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 3A 30mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ILHB0805ER600V Models |
Category | Current Rating (Max) 3A |
Manufacturer Vishay Dale | DC Resistance (DCR) (Max) 30mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.043" (1.10mm) |
Impedance @ Frequency 60 Ohms @ 100 MHz | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BLM21PG600SN1D | Murata Electronics | 136.057 | 490-1053-1-ND | kr.0.70000 | Similar |
| MH2029-600Y | Bourns Inc. | 2.027 | MH2029-600YCT-ND | kr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.48800 | kr.4.88 |
| 25 | kr.0.42600 | kr.10.65 |
| 50 | kr.0.38300 | kr.19.15 |
| 100 | kr.0.34240 | kr.34.24 |
| 250 | kr.0.29492 | kr.73.73 |
| 500 | kr.0.26210 | kr.131.05 |
| 1.000 | kr.0.23173 | kr.231.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.18009 | kr.720.36 |
| 8.000 | kr.0.15521 | kr.1,241.68 |
| 12.000 | kr.0.15058 | kr.1,806.96 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |










