
B39162B4327P810 | |
|---|---|
DigiKey Part Number | 495-7424-2-ND - Tape & Reel (TR) 495-7424-1-ND - Cut Tape (CT) 495-7424-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B39162B4327P810 |
Description | FILTER SAW 5SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Frequency RF SAW Filter (Surface Acoustic Wave) Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | B39162B4327P810 Models |
Category | Mounting Type Surface Mount |
Manufacturer Qualcomm (RF front-end (RFFE) filters) | Package / Case 5-SMD, No Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height (Max) 0.016" (0.40mm) |
Part Status Active | Size / Dimension 0.055" L x 0.043" W (1.40mm x 1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.95000 | kr.9.95 |
| 10 | kr.8.10900 | kr.81.09 |
| 25 | kr.7.47600 | kr.186.90 |
| 50 | kr.7.03100 | kr.351.55 |
| 100 | kr.6.61260 | kr.661.26 |
| 250 | kr.6.09908 | kr.1,524.77 |
| 500 | kr.5.73720 | kr.2,868.60 |
| 1.000 | kr.5.39686 | kr.5,396.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.4.68184 | kr.23,409.20 |
| 10.000 | kr.4.40344 | kr.44,034.40 |
| Unit Price without VAT: | kr.9.95000 |
|---|---|
| Unit Price with VAT: | kr.12.43750 |










