
ILBB0805ER601V | |
|---|---|
DigiKey Part Number | 541-2297-2-ND - Tape & Reel (TR) 541-2297-1-ND - Cut Tape (CT) 541-2297-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILBB0805ER601V |
Description | FERRITE BEAD 600 OHM 0805 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 200mA 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ILBB0805ER601V Models |
Category | Current Rating (Max) 200mA |
Manufacturer Vishay Dale | DC Resistance (DCR) (Max) 300mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.043" (1.10mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MH2029-601Y | Bourns Inc. | 80.252 | MH2029-601YCT-ND | kr.0.63000 | Direct |
| MZ2029-601T | Bourns Inc. | 2.454 | MZ2029-601TCT-ND | kr.0.63000 | Direct |
| BLM21AG601SN1D | Murata Electronics | 456.268 | 490-1040-1-ND | kr.1.01000 | Similar |
| BLM21BD601SH1D | Murata Electronics | 554 | 490-11047-1-ND | kr.1.20000 | Similar |
| BLM21BD601SN1D | Murata Electronics | 3.458 | 490-1046-1-ND | kr.1.01000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.41800 | kr.4.18 |
| 25 | kr.0.36520 | kr.9.13 |
| 50 | kr.0.32720 | kr.16.36 |
| 100 | kr.0.29350 | kr.29.35 |
| 250 | kr.0.25284 | kr.63.21 |
| 500 | kr.0.22494 | kr.112.47 |
| 1.000 | kr.0.19914 | kr.199.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.14867 | kr.594.68 |
| 8.000 | kr.0.12860 | kr.1,028.80 |
| 12.000 | kr.0.11888 | kr.1,426.56 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

