


BLM21AG601SN1D | |
|---|---|
DigiKey Part Number | 490-1040-2-ND - Tape & Reel (TR) 490-1040-1-ND - Cut Tape (CT) 490-1040-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM21AG601SN1D |
Description | FERRITE BEAD 600 OHM 0805 1LN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 600mA 210mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM21AG601SN1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 600mA | |
DC Resistance (DCR) (Max) | 210mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.03000 | kr.1.03 |
| 10 | kr.0.71600 | kr.7.16 |
| 25 | kr.0.62440 | kr.15.61 |
| 50 | kr.0.55980 | kr.27.99 |
| 100 | kr.0.50050 | kr.50.05 |
| 250 | kr.0.42956 | kr.107.39 |
| 500 | kr.0.38068 | kr.190.34 |
| 1.000 | kr.0.33527 | kr.335.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.25391 | kr.1,015.64 |
| 8.000 | kr.0.22978 | kr.1,838.24 |
| Unit Price without VAT: | kr.1.03000 |
|---|---|
| Unit Price with VAT: | kr.1.28750 |








