Direct
Similar

ILBB0402ER300V | |
|---|---|
DigiKey Part Number | ILBB0402ER300V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ILBB0402ER300V |
Description | FERRITE BEAD 30 OHM 0402 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 300mA 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ILBB0402ER300V Models |
Category | Current Rating (Max) 300mA |
Manufacturer Vishay Dale | DC Resistance (DCR) (Max) 200mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.024" (0.60mm) |
Impedance @ Frequency 30 Ohms @ 100 MHz | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MU1005-300Y | Bourns Inc. | 0 | 118-MU1005-300YCT-ND | kr.1.01000 | Direct |
| MFBW1V1005-310-R | Eaton - Electronics Division | 8.943 | 283-MFBW1V1005-310-RCT-ND | kr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.15850 | kr.1,585.00 |
| Unit Price without VAT: | kr.0.15850 |
|---|---|
| Unit Price with VAT: | kr.0.19813 |












