
MAX77827DEFD+T | |
|---|---|
DigiKey Part Number | 175-MAX77827DEFD+TTR-ND - Tape & Reel (TR) 175-MAX77827DEFD+TCT-ND - Cut Tape (CT) 175-MAX77827DEFD+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX77827DEFD+T |
Description | IC REG BCK BST ADJ 1.6A 14FC2QFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 2.3V 1 Output 1.6A 14-PowerUFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MAX77827DEFD+T Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.5MHz |
Function Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 14-FC2QFN (2.5x2.5) |
Voltage - Input (Min) 2.6V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.71000 | kr.14.71 |
| 10 | kr.10.89800 | kr.108.98 |
| 25 | kr.9.94360 | kr.248.59 |
| 100 | kr.8.89570 | kr.889.57 |
| 250 | kr.8.39544 | kr.2,098.86 |
| 500 | kr.8.14816 | kr.4,074.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.7.58360 | kr.18,959.00 |
| 5.000 | kr.7.42575 | kr.37,128.75 |
| 7.500 | kr.7.34667 | kr.55,100.02 |
| Unit Price without VAT: | kr.14.71000 |
|---|---|
| Unit Price with VAT: | kr.18.38750 |











