4.7 µH Shielded Inductor 9.5 A 16.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP4040DZER4R7MA1

DigiKey Part Number
541-IHLP4040DZER4R7MA1TR-ND - Tape & Reel (TR)
541-IHLP4040DZER4R7MA1CT-ND - Cut Tape (CT)
541-IHLP4040DZER4R7MA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP4040DZER4R7MA1
Description
FIXED IND 4.7UH 9.5A 16.5 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Inductor 9.5 A 16.5mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
16.5mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.425" L x 0.400" W (10.80mm x 10.16mm)
Current Rating (Amps)
Height - Seated (Max)
0.157" (4.00mm)
Current - Saturation (Isat)
17A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ETQ-P4M4R7KVCPanasonic Industry1.425P19787CT-NDkr.0.73000Similar
In-Stock: 664
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.86000kr.7.86
10kr.6.48600kr.64.86
100kr.5.33070kr.533.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.4.56086kr.2,280.43
1.000kr.4.30080kr.4,300.80
1.500kr.4.15574kr.6,233.61
2.500kr.3.98010kr.9,950.25
3.500kr.3.86859kr.13,540.07
5.000kr.3.75389kr.18,769.45
Manufacturers Standard Package
Unit Price without VAT:kr.7.86000
Unit Price with VAT:kr.9.82500