


ETQ-P4M4R7KVC | |
|---|---|
DigiKey Part Number | P19787TR-ND - Tape & Reel (TR) P19787CT-ND - Cut Tape (CT) P19787DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P4M4R7KVC |
Description | FIXED IND 4.7UH 11.2A 13.53 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 11.2 A 13.53mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P4M4R7KVC Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 13.53mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD, J-Lead |
Inductance | Size / Dimension 0.421" L x 0.394" W (10.70mm x 10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 13.9A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.45000 | kr.5.45 |
| 10 | kr.4.49500 | kr.44.95 |
| 25 | kr.4.15640 | kr.103.91 |
| 50 | kr.3.91820 | kr.195.91 |
| 100 | kr.3.69430 | kr.369.43 |
| 250 | kr.3.41752 | kr.854.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.13032 | kr.1,565.16 |
| 1.000 | kr.2.95165 | kr.2,951.65 |
| 1.500 | kr.2.85203 | kr.4,278.05 |
| 2.500 | kr.2.73137 | kr.6,828.43 |
| 3.500 | kr.2.65476 | kr.9,291.66 |
| 5.000 | kr.2.57597 | kr.12,879.85 |
| Unit Price without VAT: | kr.5.45000 |
|---|---|
| Unit Price with VAT: | kr.6.81250 |

