

IHLP2525CZERR68M01 | |
|---|---|
DigiKey Part Number | 541-1004-2-ND - Tape & Reel (TR) 541-1004-1-ND - Cut Tape (CT) 541-1004-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2525CZERR68M01 |
Description | FIXED IND 680NH 15.5A 5.5 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Molded Inductor 15.5 A 5.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP2525CZERR68M01 Models |
Category | Current - Saturation (Isat) 25A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 5.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.270" L x 0.255" W (6.86mm x 6.47mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA4341.681NLT | Pulse Electronics | 678 | 553-3419-1-ND | kr.5.71000 | Direct |
| SRP7028A-R68M | Bourns Inc. | 3.159 | SRP7028A-R68MCT-ND | kr.6.97000 | Direct |
| FP3-R68-R | Eaton - Electronics Division | 3.725 | 513-1554-1-ND | kr.28.21000 | Similar |
| HCM0703-R68-R | Eaton - Electronics Division | 1.200 | 283-HCM0703-R68-RCT-ND | kr.8.05000 | Similar |
| HPAL1V0630-R68-R | Eaton - Electronics Division | 786 | 283-HPAL1V0630-R68-RCT-ND | kr.1.97000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.72000 | kr.6.72 |
| 10 | kr.5.50900 | kr.55.09 |
| 100 | kr.4.52930 | kr.452.93 |
| 1.000 | kr.3.72583 | kr.3,725.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.69841 | kr.7,396.82 |
| 4.000 | kr.3.48805 | kr.13,952.20 |
| 6.000 | kr.3.37075 | kr.20,224.50 |
| 10.000 | kr.3.27303 | kr.32,730.30 |
| Unit Price without VAT: | kr.6.72000 |
|---|---|
| Unit Price with VAT: | kr.8.40000 |

