
PA4341.681NLT | |
|---|---|
DigiKey Part Number | 553-3419-2-ND - Tape & Reel (TR) 553-3419-1-ND - Cut Tape (CT) 553-3419-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4341.681NLT |
Description | FIXED IND 680NH 15.5A 5.5 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Molded Inductor 15.5 A 5.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4341.681NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 5.5mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.299" L x 0.272" W (7.60mm x 6.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 25A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 744373460068 | Würth Elektronik | 1.807 | 732-3367-1-ND | kr.14.27000 | Direct |
| HCM0703-R68-R | Eaton - Electronics Division | 1.200 | 283-HCM0703-R68-RCT-ND | kr.8.05000 | Direct |
| IHLP2525CZERR68M01 | Vishay Dale | 1.943 | 541-1004-1-ND | kr.6.72000 | Direct |
| SPM6530T-R68M140 | TDK | 1.421 | 445-3879-1-ND | kr.6.21000 | Direct |
| SRP7028A-R68M | Bourns Inc. | 3.159 | SRP7028A-R68MCT-ND | kr.6.97000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.71000 | kr.5.71 |
| 10 | kr.4.71100 | kr.47.11 |
| 25 | kr.4.35680 | kr.108.92 |
| 50 | kr.4.10840 | kr.205.42 |
| 100 | kr.3.87370 | kr.387.37 |
| 250 | kr.3.58364 | kr.895.91 |
| 500 | kr.3.37896 | kr.1,689.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.18610 | kr.3,186.10 |
| 2.000 | kr.3.00453 | kr.6,009.06 |
| 3.000 | kr.2.90323 | kr.8,709.69 |
| 5.000 | kr.2.78061 | kr.13,903.05 |
| 7.000 | kr.2.70277 | kr.18,919.39 |
| 10.000 | kr.2.62269 | kr.26,226.90 |
| Unit Price without VAT: | kr.5.71000 |
|---|---|
| Unit Price with VAT: | kr.7.13750 |


