IHLP2525CZERR33M06 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Vishay Dale
In Stock: 0
Unit Price: kr.3.29541
Datasheet

Direct


Sumida America Inc.
In Stock: 0
Unit Price: kr.4.64000
Datasheet

Direct


Pulse Electronics
In Stock: 5.172
Unit Price: kr.5.16000
Datasheet
IHLP 0.270"L x 0.255" W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP2525CZERR33M06

DigiKey Part Number
IHLP2525CZERR33M06-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IHLP2525CZERR33M06
Description
FIXED IND 330NH 20A 3.2 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 nH Shielded Molded Inductor 20 A 3.2mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP2525CZERR33M06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
30A
Shielding
Shielded
DC Resistance (DCR)
3.2mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.270" L x 0.255" W (6.86mm x 6.47mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.35816kr.6,716.32
Manufacturers Standard Package
Unit Price without VAT:kr.3.35816
Unit Price with VAT:kr.4.19770