Direct
Direct
Direct

0630CDMCDDS-R33MC | |
|---|---|
DigiKey Part Number | 308-2488-2-ND - Tape & Reel (TR) 308-2488-1-ND - Cut Tape (CT) 308-2488-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0630CDMCDDS-R33MC |
Description | FIXED IND 330NH 21A 3.5MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Molded Inductor 20 A 3.9mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 30A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | SMD | |
Size / Dimension | 0.276" L x 0.260" W (7.00mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.64000 | kr.4.64 |
| 10 | kr.3.82500 | kr.38.25 |
| 100 | kr.3.14630 | kr.314.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.2.42541 | kr.3,638.11 |
| Unit Price without VAT: | kr.4.64000 |
|---|---|
| Unit Price with VAT: | kr.5.80000 |



