MFR Recommended
Direct
Similar
Similar


IHLP2525CZER220M8A | |
|---|---|
DigiKey Part Number | 541-2258-2-ND - Tape & Reel (TR) 541-2258-1-ND - Cut Tape (CT) 541-2258-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2525CZER220M8A |
Description | FIXED IND 22UH 2.8A 174 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Molded Inductor 2.8 A 174mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP2525CZER220M8A Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 174mOhm Max |
Series | Frequency - Self Resonant 8.76MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 180°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.270" L x 0.255" W (6.86mm x 6.47mm) |
Current - Saturation (Isat) 2.2A | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLP2525CZEK220M8A | Vishay Dale | 0 | 541-IHLP2525CZEK220M8ACT-ND | kr.3.70834 | MFR Recommended |
| PA4341.223NLT | Pulse Electronics | 0 | 553-3410-1-ND | kr.5.71000 | Direct |
| ETQ-P3M220KVN | Panasonic Industry | 1.152 | P19762CT-ND | kr.5.07000 | Similar |
| SRP7028A-220M | Bourns Inc. | 2.214 | SRP7028A-220MCT-ND | kr.6.91000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.73000 | kr.7.73 |
| 10 | kr.6.38400 | kr.63.84 |
| 25 | kr.5.90400 | kr.147.60 |
| 50 | kr.5.56780 | kr.278.39 |
| 100 | kr.5.24890 | kr.524.89 |
| 250 | kr.4.85620 | kr.1,214.05 |
| 500 | kr.4.57888 | kr.2,289.44 |
| 1.000 | kr.4.31773 | kr.4,317.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.95547 | kr.7,910.94 |
| 4.000 | kr.3.73055 | kr.14,922.20 |
| 6.000 | kr.3.60512 | kr.21,630.72 |
| 10.000 | kr.3.52663 | kr.35,266.30 |
| Unit Price without VAT: | kr.7.73000 |
|---|---|
| Unit Price with VAT: | kr.9.66250 |





