
SRP7028A-220M | |
|---|---|
DigiKey Part Number | SRP7028A-220MTR-ND - Tape & Reel (TR) SRP7028A-220MCT-ND - Cut Tape (CT) SRP7028A-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP7028A-220M |
Description | FIXED IND 22UH 2A 190 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 2 A 190mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 190mOhm Max |
Mfr | Q @ Freq 20 @ 100kHz |
Series | Frequency - Self Resonant 10MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.287" L x 0.260" W (7.30mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 3.5A | Base Product Number |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSAB0730-220M | CODACA | 903 | 4044-CSAB0730-220MCT-ND | kr.6.21000 | Similar |
| DRA73-220-R | Eaton - Electronics Division | 1.317 | 283-3609-1-ND | kr.14.27000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.91000 | kr.6.91 |
| 10 | kr.5.66800 | kr.56.68 |
| 25 | kr.5.24200 | kr.131.05 |
| 50 | kr.4.94260 | kr.247.13 |
| 100 | kr.4.65930 | kr.465.93 |
| 250 | kr.4.31068 | kr.1,077.67 |
| 500 | kr.4.06458 | kr.2,032.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.83272 | kr.3,832.72 |
| 2.000 | kr.3.61437 | kr.7,228.74 |
| 3.000 | kr.3.49260 | kr.10,477.80 |
| 5.000 | kr.3.34517 | kr.16,725.85 |
| 7.000 | kr.3.25157 | kr.22,760.99 |
| 10.000 | kr.3.15530 | kr.31,553.00 |
| Unit Price without VAT: | kr.6.91000 |
|---|---|
| Unit Price with VAT: | kr.8.63750 |


