IHLP2020CZER2R2M01 is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Vishay Dale
In Stock: 0
Unit Price: kr.3.56594
Datasheet

Direct


Pulse Electronics
In Stock: 3.831
Unit Price: kr.5.20000
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: kr.6.34000
Datasheet

Direct


Bourns Inc.
In Stock: 7.415
Unit Price: kr.6.59000
Datasheet

Similar


Pulse Electronics
In Stock: 1.292
Unit Price: kr.3.30000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 1.060
Unit Price: kr.5.07000
Datasheet
2.2 µH Shielded Molded Inductor 5.8 A 29.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µH Shielded Molded Inductor 5.8 A 29.2mOhm Max Nonstandard

IHLP2020CZER2R2M01

DigiKey Part Number
541-1268-2-ND - Tape & Reel (TR)
541-1268-1-ND - Cut Tape (CT)
541-1268-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP2020CZER2R2M01
Description
FIXED IND 2.2UH 5.8A 29.2 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Molded Inductor 5.8 A 29.2mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP2020CZER2R2M01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
10A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
29.2mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.216" L x 0.204" W (5.49mm x 5.18mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IHLP2020CZEK2R2M01Vishay Dale0541-IHLP2020CZEK2R2M01TR-NDkr.3.56594MFR Recommended
PA4340.222NLTPulse Electronics3.831553-3393-1-NDkr.5.20000Direct
SRP5030T-2R2MBourns Inc.0SRP5030T-2R2MCT-NDkr.6.34000Direct
SRP5030TA-2R2MBourns Inc.7.415SRP5030TA-2R2MCT-NDkr.6.59000Direct
BMMA000505302R2MV1Pulse Electronics1.292553-BMMA000505302R2MV1CT-NDkr.3.30000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.42000kr.7.42
10kr.6.08000kr.60.80
100kr.4.99850kr.499.85
1.000kr.4.13229kr.4,132.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.80308kr.7,606.16
4.000kr.3.58679kr.14,347.16
6.000kr.3.46617kr.20,797.02
10.000kr.3.37605kr.33,760.50
Manufacturers Standard Package
Unit Price without VAT:kr.7.42000
Unit Price with VAT:kr.9.27500