
PA4340.222NLT | |
|---|---|
DigiKey Part Number | 553-3393-2-ND - Tape & Reel (TR) 553-3393-1-ND - Cut Tape (CT) 553-3393-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4340.222NLT |
Description | FIXED IND 2.2UH 5.5A 35 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 5.5 A 35mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4340.222NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 35mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.236" L x 0.213" W (6.00mm x 5.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 9A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSAB0530-2R2M | CODACA | 1.635 | 4044-CSAB0530-2R2MCT-ND | kr.6.53000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.20000 | kr.5.20 |
| 10 | kr.4.25400 | kr.42.54 |
| 25 | kr.3.93600 | kr.98.40 |
| 50 | kr.3.71020 | kr.185.51 |
| 100 | kr.3.49840 | kr.349.84 |
| 250 | kr.3.23644 | kr.809.11 |
| 500 | kr.3.05144 | kr.1,525.72 |
| 1.000 | kr.2.87728 | kr.2,877.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.71324 | kr.5,426.48 |
| 4.000 | kr.2.55876 | kr.10,235.04 |
| 6.000 | kr.2.47261 | kr.14,835.66 |
| 10.000 | kr.2.36831 | kr.23,683.10 |
| 14.000 | kr.2.30211 | kr.32,229.54 |
| 20.000 | kr.2.24674 | kr.44,934.80 |
| Unit Price without VAT: | kr.5.20000 |
|---|---|
| Unit Price with VAT: | kr.6.50000 |


