
IHLE2020CDER2R2M5A | |
|---|---|
DigiKey Part Number | 541-IHLE2020CDER2R2M5ATR-ND - Tape & Reel (TR) 541-IHLE2020CDER2R2M5ACT-ND - Cut Tape (CT) 541-IHLE2020CDER2R2M5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLE2020CDER2R2M5A |
Description | FIXED IND 2.2UH 6.5A 26 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 6.5 A 26mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLE2020CDER2R2M5A Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 26mOhm Max |
Series | Frequency - Self Resonant 39.8MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.232" L x 0.216" W (5.89mm x 5.49mm) |
Current - Saturation (Isat) 7.1A | Height - Seated (Max) 0.135" (3.43mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLE2020CDER2R2M51 | Vishay Dale | 1.999 | 541-IHLE2020CDER2R2M51CT-ND | kr.6.91000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.67000 | kr.7.67 |
| 10 | kr.6.30800 | kr.63.08 |
| 25 | kr.5.83280 | kr.145.82 |
| 50 | kr.5.49940 | kr.274.97 |
| 100 | kr.5.18490 | kr.518.49 |
| 250 | kr.4.79708 | kr.1,199.27 |
| 500 | kr.4.52320 | kr.2,261.60 |
| 1.000 | kr.4.26524 | kr.4,265.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.08331 | kr.8,166.62 |
| 4.000 | kr.3.85112 | kr.15,404.48 |
| 6.000 | kr.3.72168 | kr.22,330.08 |
| 10.000 | kr.3.65343 | kr.36,534.30 |
| Unit Price without VAT: | kr.7.67000 |
|---|---|
| Unit Price with VAT: | kr.9.58750 |

