Direct
Direct

IDCP1813ER6R8M | |
|---|---|
DigiKey Part Number | IDCP1813ER6R8M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IDCP1813ER6R8M |
Description | FIXED IND 6.8UH 1.41A 117 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Drum Core, Wirewound Inductor 1.41 A 117mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IDCP1813ER6R8M Models |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 117mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.177" L x 0.157" W (4.50mm x 4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.126" (3.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PF0580.682NL | Pulse Electronics | 260 | 553-3068-ND | kr.2.73441 | Direct |
| SDR0403-6R8ML | Bourns Inc. | 886 | SDR0403-6R8MLCT-ND | kr.2.92000 | Direct |
| SC43-6R8 | Signal Transformer | 0 | 595-1358-2-ND | kr.1.75745 | Similar |
| SP43-6R8M | CODACA | 77 | 4044-SP43-6R8MCT-ND | kr.2.03000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.1.49004 | kr.8,940.24 |
| Unit Price without VAT: | kr.1.49004 |
|---|---|
| Unit Price with VAT: | kr.1.86255 |





