
PF0580.682NL | |
|---|---|
DigiKey Part Number | 553-3068-ND |
Manufacturer | |
Manufacturer Product Number | PF0580.682NL |
Description | FIXED IND 6.8UH 1.3A 100 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Wirewound Inductor 1.3 A 100mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PF0580.682NL Models |
Category | Current - Saturation (Isat) 1.3A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 100mOhm Max |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.185" L x 0.165" W (4.70mm x 4.20mm) |
Tolerance ±15% | Height - Seated (Max) 0.137" (3.48mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 744773068 | Würth Elektronik | 1.923 | 732-1253-1-ND | kr.11.41000 | Similar |
| SDR0403-6R8ML | Bourns Inc. | 886 | SDR0403-6R8MLCT-ND | kr.2.92000 | Similar |
| SP43-6R8M | CODACA | 77 | 4044-SP43-6R8MCT-ND | kr.2.03000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | kr.2.73441 | kr.738.29 |
| 540 | kr.2.57826 | kr.1,392.26 |
| 810 | kr.2.49107 | kr.2,017.77 |
| 1.350 | kr.2.38553 | kr.3,220.47 |
| 1.890 | kr.2.31849 | kr.4,381.95 |
| 2.700 | kr.2.24957 | kr.6,073.84 |
| 6.750 | kr.2.08192 | kr.14,052.96 |
| 13.500 | kr.1.98125 | kr.26,746.88 |
| Unit Price without VAT: | kr.2.73441 |
|---|---|
| Unit Price with VAT: | kr.3.41801 |

